M30302FAPGP#35

Renesas Electronics
968-M30302FAPGP#35
M30302FAPGP#35

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU M16C/30P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M16C/60
96 kB
5 kB
LQFP-100
16 MHz
10 bit
87 I/O
3 V
5.5 V
SMD/SMT
16 bit
- 20 C
+ 85 C
M16C/30P
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310020