M30302FAPFP#U3

Renesas Electronics
968-M30302FAPFP#U3
M30302FAPFP#U3

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 3/5V 96K I temp Pb-free 100-QFP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,08 € 14,08 €
10,70 € 107,00 €
9,78 € 244,50 €
8,74 € 874,00 €
8,39 € 2.214,96 €
7,95 € 4.197,60 €
7,70 € 8.131,20 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
M16C/60
96 kB
5 kB
QFP-100
16 MHz
10 bit
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
M16C/30P
Tray
Analogue Supply Voltage: 5 V
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Processor Series: M16C/30
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 66
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.