M30280FAHP#35B

Renesas Electronics
968-M30280FAHP#35B
M30280FAHP#35B

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU 3/5V 96K 80-QFP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,36 € 23,36 €
18,28 € 182,80 €
17,46 € 436,50 €
13,22 € 1.573,18 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
M16C/60
100 kB
8 kB
LQFP-80
20 MHz
10 bit
71 I/O
3 V
5.5 V
SMD/SMT
16 bit
- 20 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310020
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.