M30263F3AFP#U5A

Renesas Electronics
968-M30263F3AFP#U5A
M30263F3AFP#U5A

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 3/5V 24K Pb-free 42-SSOP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M16C/60
24 kB
1 kB
SSOP-42
20 MHz
10 bit
33 I/O
3 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
M16C/26A
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Processor Series: M16C/Tiny
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 30
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.