IPS2200STKIT

Renesas Electronics
964-IPS2200STKIT
IPS2200STKIT

Mfr.:

Description:
Position Sensor Development Tools START EVALUATION KIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,47 € 184,47 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Kits
Bulk
Brand: Renesas Electronics
Product Type: Position Sensor Development Tools
Series: IPS2200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 329,488 g
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
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS2200 High-Speed Inductive Position Sensor Kit

Renesas Electronics IPS2200 High-Speed Inductive Position Sensor Kit is used to evaluate Renesas Electronics IPS2200 High-Speed Inductive Position Sensor. The sensor uses the physical principle of Eddy currents instead of magnets and is up to 10x thinner and 100x lighter than resolvers. Typical applications include general-purpose motors, industrial machines and automation systems, small e-vehicles, medical equipment, robots, collaborative robots, and more.