HS3104

Renesas Electronics
972-HS3104
HS3104

Mfr.:

Description:
Board Mount Humidity Sensors HS3104 2.8%RH,0.25C TEMP, I2C DIG OUT, 6-LGA W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Humidity Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 % to 100 %
3.5 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.3 C
24.4 uA
2.3 V
5.5 V
- 40 C
+ 125 C
LGA-6
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99