HS3101

Renesas Electronics
972-HS3101
HS3101

Mfr.:

Description:
Board Mount Humidity Sensors HS3101 2.8%RH,0.25C TEMP, I2C DIG OUT, 6-LGA W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 5,94 €
5,01 € 25,05 €
4,65 € 46,50 €
4,22 € 105,50 €
3,92 € 196,00 €
3,65 € 365,00 €
3,16 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
1.5 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.2 C
24.4 uA
2.3 V
5.5 V
- 40 C
+ 125 C
LGA-6
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Series: HS310x
Factory Pack Quantity: 2500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9025800090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99