HS3004

Renesas Electronics
972-HS3004
HS3004

Mfr.:

Description:
Board Mount Humidity Sensors HS3004 3.8%RH, 0.3 C TEMP, I2C DIG OUT, 6-LGA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.794

Stock:
7.794 Can Dispatch Immediately
Quantities greater than 7794 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,53 € 7,65 €
1,38 € 13,80 €
1,32 € 66,00 €
1,26 € 126,00 €
1,15 € 575,00 €
1,11 € 1.110,00 €
1,05 € 2.100,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Humidity Sensors
RoHS:  
10 % to 90 %
+/- 3.8 %
SMD/SMT
Digital
I2C
14 bit
0.3 C
24.4 uA
1.8 V
5.5 V
- 40 C
+ 125 C
LGA-6
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.