HS3001

Renesas Electronics
972-HS3001
HS3001

Mfr.:

Description:
Board Mount Humidity Sensors HS3001 1.5%RH,0.2C TEMP, I2C DIG OUT, 6-LGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Humidity Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 % to 90 %
+/- 1.5 %
SMD/SMT
Digital
I2C
14 bit
0.2 C
24.4 uA
1.8 V
5.5 V
- 40 C
+ 125 C
LGA-6
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: HS300x
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8543900000
USHTS:
8543908885
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC Air Quality Sensors

Renesas Electronics HVAC Air Quality Sensors include the ZMOD4410 gas sensor and HS300x humidity sensor family and the RL78/G14 microcontroller. This provides a complete solution for HVAC systems, smart appliances, and smart home/office applications. These applications meet strict air quality regulations, save energy, and help to maintain health and wellness. Power and timing solutions are also available to complete these solutions.

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.