HN58X25128FPIAG#S0

Renesas Electronics
968-HN58X25128FPIAGS
HN58X25128FPIAG#S0

Mfr.:

Description:
EEPROM EEPROM 128KSEEP(SPI)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics M95128-RMN6TP
STMicroelectronics
EEPROM 1.8V to 5.5V 128k

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS