HAF2015RJ-EL-E

Renesas Electronics
968-HAF2015RJ-EL-E
HAF2015RJ-EL-E

Mfr.:

Description:
MOSFETs NCH THERMAL FET 60V 2A 160MOHM SOP-8

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,16 € 7,16 €
4,86 € 48,60 €
3,56 € 356,00 €
3,25 € 1.625,00 €
Full Reel (Order in multiples of 2500)
3,25 € 8.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
2 A
160 mOhms
- 2.5 V, 16 V
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Configuration: Single
Fall Time: 1 us
Forward Transconductance - Min: 0.5 S
Product Type: MOSFETs
Rise Time: 20 us
Series: HAF2015RJ
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 1 us
Typical Turn-On Delay Time: 4.2 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

HAF20x Silicon N-Channel Power MOSFETs

Renesas Electronics HAF20x Silicon N-Channel Power MOSFETs include a built-in over-temperature shut-down circuit in the gate region. This circuit operation to shut down the gate voltage in case of high junction temperature is like applying over power consumption or over current and so on. These power MOSFETs feature a 5V to 6V gate drive logic level operating range and high endurance against the short circuit. The HAF20x N-channel power MOSFETs feature a 60V drain-to-source voltage, 16V gate-to-source voltage, 150°C channel temperature, 12V gate operating voltage, and 175°C shut-down temperature.