FXO-PC735-800

Renesas Electronics
XPO-PC735-800
FXO-PC735-800

Mfr.:

Description:
Standard Clock Oscillators 800MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
7 mm x 5 mm
800 MHz
50 PPM
3.3 V
5 V
LVPECL
SMD/SMT
- 20 C
+ 70 C
FXO-PC73
Bulk
Brand: Renesas Electronics
Factory Pack Quantity: 200
Subcategory: Oscillators
Tradename: XpressO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.