FXO-HC735R-80MHZ

Renesas Electronics
XPO-HC735R-80
FXO-HC735R-80MHZ

Mfr.:

Description:
Standard Clock Oscillators 80MHz 3.3Volt -40C +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
7 mm x 5 mm
80 MHz
50 PPM
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.4 mm (0.055 in)
FXO-HC73
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: XpressO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99