FS1012-1100-NG

Renesas Electronics
972-FS1012-1100-NG
FS1012-1100-NG

Mfr.:

Description:
Flow Sensors FS1012 TMFS DOB W/HOUSING NCGAS 0 TO 10SLPM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Flow Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mass Air Flow Sensor
Air, Oxygen, Non-Aggressive Gases
0 SLPM to 10 SLPM
35 mV
3 V to 5 V
5.9 mm
Silicon
Brand: Renesas Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Output Type: Analog
Packaging: Tray
Pressure Port: No Port
Product Type: Flow Sensors
Series: FS1012
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9026801000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS