F6122SAVGI

Renesas Electronics
972-F6122SAVGI
F6122SAVGI

Mfr.:

Description:
RF Receiver F6122S KA DUAL-BEAM RX BEAMFORMER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Receiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Active Beamforming
17.7 GHz to 21.2 GHz
2.3 V
+ 85 C
- 40 C
FCBGA-63
SMD/SMT
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: F6122SEVS
Dimensions: 3.8 mm x 4.6 mm x 0.9 mm
Interface Type: SPI
Product Type: RF Receiver
Series: F6122
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS