F1978NCGK

Renesas Electronics
972-F1978NCGK
F1978NCGK

Mfr.:

Description:
Attenuators F1978 SIBM CSOI7RF DESIGN

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TQFN-20
31.7 dB
3 GHz
75 Ohms
6 bit
1 Channel
0.5 dB
Brand: Renesas Electronics
Insertion Loss: 1.2 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.25 V
Packaging: Tray
Product Type: Attenuators
Series: F1978
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Glitch-Free
Type: Digital Step Attenuator
Unit Weight: 1,413 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F197x Digital Step Attenuators (DSAs)

Renesas Electronics F197x Digital Step Attenuators (DSAs) are part of the Glitch-Free™ DSAs that are optimized for the demanding requirements of CATV and Satellite systems. These Renesas Electronics DSAs are used in receivers and transmitters to provide gain control. The 6-bit F1975 and 7-bit F1977 step attenuators are optimized for these demanding applications. The silicon design has low insertion loss and distortion (+64dBm IIP3). The device has pinpoint attenuation accuracy. Most importantly, the F197x includes Glitch-Free technology, resulting in low overshoot and ringing during MSB transitions.

FEATURED PRODUCTS
RENESAS ELECTRONICS