F1958EVB

Renesas Electronics
972-F1958EVB
F1958EVB

Mfr.:

Description:
RF Development Tools F1958EVB EVAL BOARD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
Attenuator
F1958
1 MHz to 6 GHz
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: F1958
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Glitch-Free
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8542390090
MXHTS:
8473300499
ECCN:
EAR99

F1958EVB Evaluation Board

Renesas Electronics F1958EVB Evaluation Board is designed to enable developers to evaluate the F1958 Digital Step Attenuator (DSA) easily. The F1958EVB allows both parallel and serial control of the F1958 DSA. A dip switch on the F1958EVB allows users to set the attenuation state without off-board connections to the control inputs. The F1958EVB is offered as a stand-alone board and as part of a complete Evaluation Solution (F1956EVS), including a USB Digital Control Board and interface cables.