F1912EVBI

Renesas Electronics
972-F1912EVBI
F1912EVBI

Mfr.:

Description:
RF Development Tools F1912 Eval Board 6-Bit 0.5dB

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
F1912
4 GHz
Brand: Renesas Electronics
Description/Function: Evaluation board for F1912 6-bit digital step attenuator
For Use With: F1912
Interface Type: Parallel, Serial
Operating Supply Voltage: 2.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: F1912
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Glitch-Free
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8517799000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.