F1490EVB-2P5

Renesas Electronics
972-F1490EVB2P5
F1490EVB-2P5

Mfr.:

Description:
RF Development Tools F1490EVB-2P5 EVAL BOARD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Amplifier
F1490
2.3 GHz to 2.7 GHz
Brand: Renesas Electronics
Packaging: Bulk
Product Type: RF Development Tools
Series: F1490
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543908885
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1490 Evaluation Tools

Renesas Electronics F1490 Evaluation Tools is used to evaluate the F1490 High-Gain RF Amplifier. The F1490 is a high-gain, two-stage RF Amplifier that operates within the 1.8GHz to 5.0GHz frequency range. It uses a single 5V power supply and provides two selectable gain modes (35.5dB and 39.5dB).

RF Signal Chain Solution for Macro BTS Systems

Renesas Electronics RF Signal Chain Solution for Macro BTS Systems are circuit-level RF innovations for leading communications systems providers. These Macro Base Transceiver Station (BTS) RF devices have a unique circuit design to support next-generation Macro BTS development. These applications require lower Noise Figures, higher linearity, lower power consumption, and more integration for next-generation 4G architecture and rolling over to 5G applications. The Renesas portfolio delivers the high performance, high reliability, flexibility, and smaller form factor demanded by 5G Macro BTS systems. These devices are ideal for various environmental conditions and frequency bandwidths. They integrate Renesas' Smart Silicon™ innovations to enable smaller footprints for a given function.