F1429LBNELI

Renesas Electronics
972-F1429LBNELI
F1429LBNELI

Mfr.:

Description:
RF Amplifier F1429LB AMPLIFIER 1400MHz TO 3200MHz Font -031

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.4 GHz to 3.2 GHz
5 V
70 mA
18 dB
4 dB
General Purpose Amplifiers
SMD/SMT
VFQFPN-12
Si
18 dBm
35 dBm
- 40 C
+ 85 C
F1429
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 200
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99