F1420NLGK

Renesas Electronics
972-F1420NLGK
F1420NLGK

Mfr.:

Description:
RF Amplifier F1420 DPD MIXER 0.35 UM SIGE BICMOS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
700 MHz to 1 GHz
5 V
105 mA
17.5 dB
4.5 dB
General Purpose Amplifiers
SMD/SMT
QFN-24
Si
23.2 dBm
42 dBm
- 40 C
+ 105 C
F1420
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.1 GHz
Tradename: Zero-Distortion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99