F0480NBGI8

Renesas Electronics
972-F0480NBGI8
F0480NBGI8

Mfr.:

Description:
RF Amplifier Digital Var Gain Amp 13dB 400 TO 2700 MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.179

Stock:
2.179 Can Dispatch Immediately
Quantities greater than 2179 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,24 € 10,24 €
8,24 € 82,40 €
7,67 € 191,75 €
7,04 € 704,00 €
6,97 € 1.742,50 €
6,57 € 3.285,00 €
6,42 € 6.420,00 €
Full Reel (Order in multiples of 2500)
6,07 € 15.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Amplifier
RoHS:  
400 MHz to 2.7 GHz
5 V
100 mA
13 dB
4 dB
Variable Gain Amplifiers
SMD/SMT
Si
22.2 dBm
41.5 dBm
- 40 C
+ 105 C
F0480
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Tradename: FlatNoise
Part # Aliases: IDTF0480NBGI8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Amplifiers

Renesas Electronics Radio Frequency (RF) Amplifiers are silicon-based RF amplifiers that offer constant gain across a wide bandwidth range. The RF amplifiers Family portfolio offers a variety of gain, noise figure, and linearity features with differential and single-ended input impedances. These amplifiers feature Zero-Distortion™ technology, enabling high IP3 output with low current consumption. The RF amplifiers provide excellent RF performance with high reliability and integration levels. These RF amplifiers readily apply to wireless base stations, repeaters, military communication, and industrial equipment.

F0480 RF Variable Gain Amplifier

Renesas Electronics F0480 RF Matched Broadband RF Digital Variable Gain Amplifier delivers very high reliability by combining a silicon Glitch-Free™ DSA and a Zero-Distortion™ RF amplifier in a single, compact QFN package. Developed using Renesas Electronics technology, the F0480 RF DVGA provides excellent linearity with +41dBm OIP3 performance across a very wide bandwidth of 400MHz to 2700MHz at approximately 100mA of current. In addition, the device offers a typical 13dB typical maximum gain (no attenuation) with a 4dB noise figure and 23dB gain adjustment in 1dB steps designed to operate with a single 5V supply. Available in a 5x5 32-pin thin QFN package with 50Ω single-ended RF input and RF output impedances, the Renesas Electronics F0480 provides easy integration into the signal-path lineup.