F0453CLFGK

Renesas Electronics
972-F0453CLFGK
F0453CLFGK

Mfr.:

Description:
RF Switch ICs F0453C REFLECTIVE RX SWITCH

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3.3 GHz
4 GHz
F0453C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99