F0453BLEGK8

Renesas Electronics
972-F0453BLEGK8
F0453BLEGK8

Mfr.:

Description:
RF Development Tools F0453B DUAL PATH RF SWITCH WITH LNA AND DVGA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Switch
F0453B
3.4 GHz to 3.8 GHz
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: RF Development Tools
Series: F0453
Factory Pack Quantity: 4000
Subcategory: Development Tools
Tradename: FlatNoise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543908885
ECCN:
EAR99