F0443LGRI

Renesas Electronics
972-F0443LGRI
F0443LGRI

Mfr.:

Description:
RF Amplifier F0443 DUAL MATCHED BROADBAND RF DVGA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Quantities greater than 390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,39 € 18,39 €
14,57 € 145,70 €
13,62 € 340,50 €
12,57 € 1.257,00 €
11,99 € 3.117,40 €
11,76 € 6.115,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Amplifier
RoHS:  
600 MHz to 2.7 GHz
4.75 V to 5.25 V
372 mA
29.5 dB
8.9 dB
General Purpose Amplifiers
SMD/SMT
19.1 dBm
39 dBm
- 40 C
+ 105 C
F0443
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99