F0443EVB

Renesas Electronics
972-F0443EVB
F0443EVB

Mfr.:

Description:
RF Development Tools F0443EVB EVAL BOARD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Amplifier
F0443
600 MHz to 2.7 GHz
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: F0443
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543908885
ECCN:
EAR99

F0443 Evaluation Tools

Renesas Electronics F0443 Evaluation Tools is a fully populated evaluation board to evaluate the F0443 Dual Matched Broadband RF DVGA. The attenuation setting may be set using the F0443's serial control input. Header pins on the evaluation board allow setting standby mode without off-board connections to the control inputs.

RF Signal Chain Solution for Macro BTS Systems

Renesas Electronics RF Signal Chain Solution for Macro BTS Systems are circuit-level RF innovations for leading communications systems providers. These Macro Base Transceiver Station (BTS) RF devices have a unique circuit design to support next-generation Macro BTS development. These applications require lower Noise Figures, higher linearity, lower power consumption, and more integration for next-generation 4G architecture and rolling over to 5G applications. The Renesas portfolio delivers the high performance, high reliability, flexibility, and smaller form factor demanded by 5G Macro BTS systems. These devices are ideal for various environmental conditions and frequency bandwidths. They integrate Renesas' Smart Silicon™ innovations to enable smaller footprints for a given function.