F0424NTGK

Renesas Electronics
972-F0424NTGK
F0424NTGK

Mfr.:

Description:
RF Amplifier F0424 WIDEBAND LOW-NOISE RF AMPLIFIER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Quantities greater than 253 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
3,69 € 36,90 €
3,41 € 85,25 €
3,09 € 309,00 €
2,93 € 732,50 €
2,83 € 1.386,70 €
2,80 € 2.744,00 €
2,77 € 8.143,80 €
5.390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Amplifier
RoHS:  
600 MHz to 5 GHz
3.15 V to 5.25 V
70 mA
17.3 dB
2.3 dB
General Purpose Amplifiers
SMD/SMT
DFN-8
SiGe
21 dBm
40 dBm
- 40 C
+ 105 C
F0424
Cut Tape
Brand: Renesas Electronics
Input Return Loss: 13 dB
Isolation dB: 24 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 600 mW
Product Type: RF Amplifier
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Tradename: Zero-Distortion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F0424 Broadband RF Amplifier

Renesas Electronics F0424 SiGe Broadband Radio Frequency (RF) Amplifier offers a 600MHz to 4200MHz radio frequency range for operation. The RF amplifier comes with a combination of low noise figure and high linearity performance. This allows the device to be used in both receiver and transmitter applications. The F0424 SiGe broadband RF amplifier features 17.3dB gain with 40dbm OIP3 and 2.3dB noise figure at 2600MHz at 5V supply voltage. This RF amplifier operates at a 5V or 3.3V power supply using a nominal 70mA of Icc. The F0424 RF amplifier is classified under the SiGe class amplifiers that offer longer reliability than GaAs amplifiers.

RF Amplifiers

Renesas Electronics Radio Frequency (RF) Amplifiers are silicon-based RF amplifiers that offer constant gain across a wide bandwidth range. The RF amplifiers Family portfolio offers a variety of gain, noise figure, and linearity features with differential and single-ended input impedances. These amplifiers feature Zero-Distortion™ technology, enabling high IP3 output with low current consumption. The RF amplifiers provide excellent RF performance with high reliability and integration levels. These RF amplifiers readily apply to wireless base stations, repeaters, military communication, and industrial equipment.