DF71494AD80FPV#GZ

Renesas Electronics
968-DF71494AD80FPVGZ
DF71494AD80FPV#GZ

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-BIT GENERAL MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,22 € 13.118,40 €
4.320 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
DF71494
SMD/SMT
LQFP-100
SH-2
256 kB
8 kB
32 bit
10 bit
80 MHz
63 I/O
4 V
5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 720
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025