DF71374AD80FPV#GZ

Renesas Electronics
968-DF71374AD80FPVGZ
DF71374AD80FPV#GZ

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU 256K 5V I-TEMP QFP-100UV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,46 € 16.171,20 €
4.320 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
DF71374
SMD/SMT
QFP-100
SH-2
256 kB
8 kB
32 bit
12 bit
80 MHz
57 I/O
3 V/4 V
3.6 V/5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: CAN, I2C
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 720
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.