DF71253N50FPV#G1

Renesas Electronics
968-DF71253N50FPV#G1
DF71253N50FPV#G1

Mfr.:

Description:
32-bit Microcontrollers - MCU SH71253F 50MHZ FP-64K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 14.899,20 €
3.840 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
DF71253
SMD/SMT
LQFP-64
SH-2
128 kB
8 kB
32 bit
10 bit
50 MHz
37 I/O
4 V
5.5 V
- 20 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1280
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.