DF71242D50FPV#Z1

Renesas Electronics
968-DF71242D50FPV#Z1
DF71242D50FPV#Z1

Mfr.:

Description:
32-bit Microcontrollers - MCU MCU 5V 64K I-Temp PB-Free 48-QFP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 1.411,20 €
8,81 € 2.819,20 €
8,78 € 4.214,40 €
8,49 € 9.508,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
DF71242
LQFP-48
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
EAR99