DF70865AD80FPV#GZ

Renesas Electronics
968-DF70865AD80FPVGZ
DF70865AD80FPV#GZ

Mfr.:

Description:
32-bit Microcontrollers - MCU MCU 5/3V 512K I-TEMP PB-FREE FP-176EV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,77 € 9.526,40 €
640 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
DF70865
SMD/SMT
LQFP-176
SH-2
512 kB
32 kB
32 bit
10 bit
80 MHz
134 I/O
3 V/4 V
3.6 V/5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 320
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.