DF2667VFQ33V

Renesas Electronics
968-DF2667VFQ33V
DF2667VFQ33V

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 3V 384K Pb-free 144-LQFP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
H8S/2600
384 kB
16 kB
LFQFP-144
33 MHz
10 bit
3 V
3.6 V
SMD/SMT
16 bit
- 20 C
+ 75 C
H8S/2668
Tray
Analogue Supply Voltage: 3.6 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: Serial
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: H8S/2600
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.