DF2318VTE25V

Renesas Electronics
968-DF2318VTE25V
DF2318VTE25V

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 3V 256K Pb-free 100-TQFP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
H8S/2000
256 kB
8 kB
TFQFP-100
25 MHz
10 bit
70 I/O
3 V
3.6 V
SMD/SMT
16 bit
- 20 C
+ 75 C
H8S/2319
Tray
Analogue Supply Voltage: 3.6 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: Serial
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Processor Series: H8S/2300
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.