DF2117RVT20V

Renesas Electronics
968-DF2117RVT20V
DF2117RVT20V

Mfr.:

Description:
16-bit Microcontrollers - MCU CU 3V 160K PB-Free 144-TQFP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Quantities greater than 149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,85 € 26,85 €
23,37 € 233,70 €
22,31 € 557,75 €
19,91 € 1.791,90 €
19,02 € 5.135,40 €
17,71 € 9.563,40 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
H8S/2600
160 kB
8 kB
20 MHz
10 bit
112 I/O
3 V
3.6 V
SMD/SMT
16 bit
- 20 C
+ 75 C
H8S/2117
Tray
Analogue Supply Voltage: 3.6 V
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: Serial
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: H8S/2100
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.