DEV5L35021

Renesas Electronics
972-DEV5L35021
DEV5L35021

Mfr.:

Description:
Clock & Timer Development Tools VersaClock 3S Dev Kit 1.8V 20pin

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,38 € 98,38 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Development Kits
Clock Generator
5L35021
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Clock & Timer Development Tools
Series: 5L35021
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: VersaClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99