D12394F20V

Renesas Electronics
968-D12394F20V
D12394F20V

Mfr.:

Description:
16-bit Microcontrollers - MCU MCU 5V 0K,Pb-Free, 128-QFP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
H8S/2000
0 B
32 kB
FQFP-128
20 MHz
10 bit
4.5 V
5.5 V
SMD/SMT
16 bit
- 20 C
+ 75 C
Tray
Analogue Supply Voltage: 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: Serial
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Processor Series: H8S/2300
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROMless
Factory Pack Quantity: 72
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99