BCR16FM-14LB#BG0

Renesas Electronics
968-BCR16FM-14LB#BG0
BCR16FM-14LB#BG0

Mfr.:

Description:
Triacs TRIAC - 700V/16A TO-220FP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BCR16FM
16 A
160 A
800 V
2 mA
1.5 V
1.5 V
30 mA
- 40 C
+ 150 C
Through Hole
TO-220FPA-3
Tray
Brand: Renesas Electronics
Product Type: Triacs
Factory Pack Quantity: 25
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


FEATURED PRODUCTS
RENESAS ELECTRONICS