ASI4UE-F-G1-ST

Renesas Electronics
964-ASI4UE-F-G1-ST
ASI4UE-F-G1-ST

Mfr.:

Description:
Sensor Interface AS-I Standard Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,34 € 12,34 €
9,74 € 97,40 €
8,74 € 218,50 €
8,73 € 820,62 €
8,00 € 2.256,00 €
7,82 € 4.042,94 €
7,65 € 7.910,10 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Actuator Sensor Interface
Serial, 2-Wire, AS-I, UART
33.1 V
16 V
6 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: LED Outputs, Watchdog
Moisture Sensitive: Yes
Operating Supply Voltage: 16 V to 33.1 V
Product Type: Sensor Interface
Factory Pack Quantity: 47
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99