9ZXL1252EKILFT

Renesas Electronics
972-9ZXL1252EKILFT
9ZXL1252EKILFT

Mfr.:

Description:
Clock Buffer 9ZXL1252E DB1200ZL "LITE" OEM DERIV.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,68 € 11.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,75 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
12 Output
LP-HCSL
VFQFPN-64
HCSL
3.135 V
3.465 V
9ZXL1252
- 40 C
+ 85 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Processor Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

9ZXL1232E / 9ZXL1252E Clock Buffers

Renesas Electronics 9ZXL1232E / 9ZXL1252E Clock Buffers are the second generation DB1200ZL differential buffers with enhanced performance. These Renesas Electronics clock buffer parts are pin-compatible upgrades to the 9ZXL1232A and 9ZLX1252A that offer a much-improved phase jitter performance. The 9ZXL1232E / 9ZXL1252E Clock Buffers come with an SMBus write lock feature for increased system security. These buffers also offer fixed external feedback that maintains low drift for critical QPI/UPI applications. Applications include servers, storage, networking, and Solid State Drives (SSDs).