9ZML1233EKILFT

Renesas Electronics
972-9ZML1233EKILFT
9ZML1233EKILFT

Mfr.:

Description:
Clock Buffer 9ZML1233E DB1200ZL MUX DERIV +WRTLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,99 € 14.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
12 Output
0 ps
HCSL
VFQFPN-72
Differential
400 MHz
3.135 V
3.465 V
9ZML1233
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 22 mA
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Low Phase Noise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9ZML12x3E Clock Buffers

Renesas Electronics 9ZML12x3E Clock Buffers are second-generation enhanced performance DB1200ZL derivatives. These 9ZML12x3E buffers are pin-compatible with 9ZML1232B and offer improved phase jitter performance. The 9ZML12x3E clock buffers fixed external feedback and maintained low drift for critical QPI/UPI applications. Each input channel has software adjustable input-to-output delay to ease transport delay management for complex server topologies. Features include three selectable SMBus addresses, 100MHz Phase-Locked-Loop (PLL) mode, and software-configurable input-to-output delay lines. These 9ZML1233E and 9ZML1253E buffers offer an SMBus write lockout pin for increased device and system security. Typical applications include servers, storage, networking, and Solid State Drives (SSDs).