9FGV1005CQ506LTGI

Renesas Electronics
972-GV1005CQ506LTGI
9FGV1005CQ506LTGI

Mfr.:

Description:
Clock Generators & Support Products 9FGV1005CQ50 2 O/P 1 INT PHI CLOCK ROOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,33 € 43,30 €
4,00 € 100,00 €
3,64 € 364,00 €
3,47 € 867,50 €
3,36 € 1.646,40 €
3,34 € 3.273,20 €
3,32 € 9.760,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
9FGV1005
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9FGV100x Programmable PhiClock™ Generators

Renesas Electronics 9FGV100x Programmable PhiClock™ Generators provide copies of the output frequency and the crystal reference input. These clock generators provide two select pins for hardware selection of the desired configuration. The 9FGV100x clock generators also allow easy software selection of the desired configuration through two I2C bits. These clock generators allow the user to configure any one of the four OTP configurations as the default when operating in I2C mode. The PhiClock generators offer four unique I2C addresses, allowing easy access to multiple components. These clock generators operate across a supply voltage range from 1.8V to 3.3V. Typical applications include High-Performance Computing (HPC), storage, 10G/25G ethernet, fiber optic modules, and SSDs.

Clock Generators

Renesas Electronics Clock Generators constitute a rich portfolio of devices that satisfy various performance and programmability requirements. These devices range from ultra-low jitter clock generators with less than 300 femtoseconds of RMS phase jitter to programmable devices that provide flexibility and performance. The Renesas Electronics clock generators include general-purpose, programmable, ultra-low jitter, PCI Express, and RF converter versions.