9FGV1005A004LTGI

Renesas Electronics
972-9FGV1005A004LTGI
9FGV1005A004LTGI

Mfr.:

Description:
Clock Generators & Support Products 2 O/P 1INT PHI CLOCK

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmable Clock Generator
2 Output
325 MHz
240 MHz
LGA-16
60 %
3.465 V
1.71 V
9FGV1005
24 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Output Type: LP-HCSL, LVDS
Product: Programmable Clocks
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: PhiClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Clock Generators

Renesas Electronics Clock Generators constitute a rich portfolio of devices that satisfy various performance and programmability requirements. These devices range from ultra-low jitter clock generators with less than 300 femtoseconds of RMS phase jitter to programmable devices that provide flexibility and performance. The Renesas Electronics clock generators include general-purpose, programmable, ultra-low jitter, PCI Express, and RF converter versions.