9FGV1002C001NBGI8

Renesas Electronics
972-9V1002C001NBGI8
9FGV1002C001NBGI8

Mfr.:

Description:
Clock Generators & Support Products 9FGV1002C001 4 O/P 1 FFB PHI CLOCK
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
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,12 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
9FGV1002
Reel
Brand: Renesas Electronics
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9FGV100x Programmable PhiClock™ Generators

Renesas Electronics 9FGV100x Programmable PhiClock™ Generators provide copies of the output frequency and the crystal reference input. These clock generators provide two select pins for hardware selection of the desired configuration. The 9FGV100x clock generators also allow easy software selection of the desired configuration through two I2C bits. These clock generators allow the user to configure any one of the four OTP configurations as the default when operating in I2C mode. The PhiClock generators offer four unique I2C addresses, allowing easy access to multiple components. These clock generators operate across a supply voltage range from 1.8V to 3.3V. Typical applications include High-Performance Computing (HPC), storage, 10G/25G ethernet, fiber optic modules, and SSDs.