9FGV0431AKLF

Renesas Electronics
972-9FGV0431AKLF
9FGV0431AKLF

Mfr.:

Description:
Clock Generators & Support Products PCIe CLOCK GENERATOR GEN 1/2/3, 4 OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,18 € 21,80 €
1,99 € 49,75 €
1,78 € 178,00 €
1,61 € 402,50 €
1,60 € 784,00 €
1,56 € 1.528,80 €
1,51 € 4.439,40 €
1,48 € 7.977,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
5 Output
100 MHz
27 MHz
MLF-32
55 %
250 ps
9FGV0431
30 mA
0 C
+ 70 C
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Part # Aliases: 9FGV0431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9FGVxxx/9DBVxxx PCI Express® Timers

Renesas Electronics 9FGVxxx/9DBVxxx PCI Express® Timers offer unprecedented power savings and integration for communications, computing, and consumer markets. 9FGVxxx synthesizers and 9DBVxxx buffers consume less than 50mW of power - less than one-tenth of the power required by previous solutions. The ultra-low power consumption reduces heat dissipation to ease cooling requirements in large-scale cloud computing applications. These clock synthesizers and buffers are available with either integrated or external termination on the differential outputs.