9FGU0841AKLF

Renesas Electronics
972-9FGU0841AKLF
9FGU0841AKLF

Mfr.:

Description:
Clock Generators & Support Products 8-output 1.5 V PCIe Gen1-2-3 Clock Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 1.254,40 €
2,43 € 2.381,40 €
2,40 € 7.056,00 €
5.390 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
8 Output
100 MHz
27 MHz
VFQFPN-48
55 %
50 ps
9FGU0841
6 mA
0 C
+ 70 C
SMD/SMT
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V
Output Type: HCSL, LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99