9DMV0131BKILF

Renesas Electronics
972-9DMV0131BKILF
9DMV0131BKILF

Mfr.:

Description:
Clock Drivers & Distribution 9DMV0131B 2:1 1.8V PCIE GEN1-4 CLK MUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
3,16 € 31,60 €
2,87 € 71,75 €
2,44 € 244,00 €
2,32 € 580,00 €
1,93 € 965,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Drivers & Distribution
RoHS:  
2:1
HCSL
HCSL
VFQFPN-16
1.7 V
1.9 V
9DMV0131
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 8 mA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 624
Subcategory: Clock & Timer ICs
Type: Clock Mux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99