9DML0451AKILF

Renesas Electronics
972-9DML0451AKILF
9DML0451AKILF

Mfr.:

Description:
Clock Buffer 2:4 LP-HCSL CLOCK MUX ZO=85OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.960
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,64 € 26,40 €
2,43 € 60,75 €
2,19 € 219,00 €
2,18 € 1.068,20 €
2,17 € 2.126,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
200 MHz
4.273 ns
HCSL
VFQFPN-24
HCSL
200 MHz
3.135 V
3.465 V
9DML04
- 40 C
+ 85 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 24 mA
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: PCIe Clock Mux
Unit Weight: 473,324 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99