9DBV0831AKLF

Renesas Electronics
972-9DBV0831AKLF
9DBV0831AKLF

Mfr.:

Description:
Clock Buffer PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,05 € 30,50 €
2,80 € 70,00 €
2,54 € 254,00 €
2,29 € 572,50 €
2,28 € 1.117,20 €
2,22 € 2.175,60 €
2,18 € 6.409,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
8 Output
100 MHz
0 ps
VFQFPN-48
200 MHz
1.7 V
1.9 V
9DBV0831
0 C
+ 70 C
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 35 mA
Packaging: Tray
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Part # Aliases: 9DBV0831
Unit Weight: 1,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9FGVxxx/9DBVxxx PCI Express® Timers

Renesas Electronics 9FGVxxx/9DBVxxx PCI Express® Timers offer unprecedented power savings and integration for communications, computing, and consumer markets. 9FGVxxx synthesizers and 9DBVxxx buffers consume less than 50mW of power - less than one-tenth of the power required by previous solutions. The ultra-low power consumption reduces heat dissipation to ease cooling requirements in large-scale cloud computing applications. These clock synthesizers and buffers are available with either integrated or external termination on the differential outputs.

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More