9DBU0431AKLF

Renesas Electronics
972-9DBU0431AKLF
9DBU0431AKLF

Mfr.:

Description:
Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Com Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 285 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,10 € 31,00 €
2,89 € 72,25 €
2,55 € 255,00 €
2,42 € 605,00 €
2,01 € 984,90 €
1,90 € 1.862,00 €
1,87 € 5.497,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
LP-HCSL
VFQFPN-32
HCSL
167 MHz
1.425 V
1.575 V
9DBU0431
0 C
+ 70 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6 mA
Packaging: Tray
Pd - Power Dissipation: 45 mW
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Part # Aliases: 9DBU0431
Unit Weight: 1,882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

9DBU PCIe Clock Buffers

Renesas Electronics 9DBU PCI Express® (PCIe) Clock Buffers are ultra-low-power PCI Express buffers that operate from a 1.5V supply voltage. Designed to use the same supply voltage as modern systems-on-chip (SoCs) and field-programmable gate arrays (FPGAs), 9DBU Clock Buffers enable designers to consolidate power rails, which reduces system complexity, physical size, and power consumption. The ultra-low power consumption reduces heat dissipation to ease cooling requirements. These clock buffers meet PCIe Gen 1, Gen 2, and Gen 3 performance requirements and can be reused through several generations of products. Renesas / IDT offers the 9DBU PCI Express Clock Buffers in 2 to 9-output configurations with and without non-PLL fan out and PLL zero-delay-buffer modes to address virtually any PCIe application.